Skip to content Skip to navigation menu

RF suppressor filter, HLE 110, 250 VAC, 4 A


Order No.: 75D3550

Manufacturer: Block

Series: HLD

Manufacturer No.: HLE 110-230/4


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €64.855
10 €60.095
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
4 A
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Block
Series: HLD
Manufacturer number: HLE 110-230/4
Country of origin: Germany
Customs tariff number: 85045095

Product description

RF suppression filters, type Block HLE 110.

RF suppression filter for line interference suppression on stand-alone equipment, frequency converters, or in complex systems. Single-stage filter concept for demanding applications. Efficient filter against cable-bound interference emission; Rated voltage: 250 VAC. Degree of protection: IP 20.

Technical attributes (type, rated current, screw terminal capacity, dimensions L (with mounting flange) x W x H): HLE 110-230/4, 4.0 A, 4.0 mm², 160 x 38 x 75 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article