Skip to content Skip to navigation menu

RF suppressor filter, HLD 110, 520 VAC, 12 A


Order No.: 75D3572

Manufacturer: Block

Series: HA72E

Manufacturer No.: HLD 110-500/12


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €77.35
10 €71.995
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
12 A
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Block
Series: HA72E
Manufacturer number: HLD 110-500/12
Country of origin: Germany
Customs tariff number: 85045095

Product description

RF suppression filters, type Block HLD 110.

RF suppression filter for line interference suppression on stand-alone equipment, frequency converters, or in complex systems. Single-stage filter concept for demanding applications. Efficient filter against cable-bound interference emission; Rated voltage: 3 x 520 VAC. Degree of protection: IP 20. Approvals: cURus, UL 1283, CSA.

Technical attributes (type, rated current, screw terminals, dimensions L (with mounting flange) x W x H): HLD 110-500/12, 3 x 12 A, 4.0 mm², 220 x 45 x 75 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article