20033 | Murr Elektronik
Switchgear suppression module, 230 VAC, 25 W, 20033
Unit Price (€ / pc.)
17.4097 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
10 pcs.
15.3272 €
50 pcs.
14.2800 €
150 pcs.
13.6493 €
500 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switchgear suppression module, 20033, MURR Elektronik
Suitable for bonding or snap-on mounting (requires ASA adapter) on DIN rails (35 mm) or terminal rails.
The component consists of an AC-compatible metalized plastic film capacitor plus resistor mounted on a PCB that is molded in a flame-retardant plastic housing.
Technical specifications
ohmic resistance | 470 Ω | |
Version | Switchgear suppression module | |
Rated Voltage | 230 VAC | |
Capacity X|Y | 470 nF | |
Power | 25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
With fuse | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |