Skip to content Skip to navigation menu

EMC filter mit IEC-Stecker, 250 VAC, 3 A


Order No.: 75D2622

Manufacturer: EPCOS

Series: B84771

Manufacturer No.: B84771M0003A000
B84771M3A
IEC-Stecker Filter 3A 250V


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
3 A
Faston plug 6,3 mm
250 V
1
X2 0,1 nF
2.5 mH
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Also known as: TDK
Series: B84771
Manufacturer number: B84771M0003A000
B84771M3A
IEC-Stecker Filter 3A 250V
Country of origin: China
Customs tariff number: 85489090

Product description

EMC filters with integrated IEC appliance connector, type TDK/Epcos B84771.

2-conductor filter with IEC plug C14; Rated voltage: 250 VUC, 50/60 Hz. Connections: 6.3 x 0.8 mm tab terminals. Degree of protection at front: IP 40. Climate category IEC 60068-1: 25/085/21. Test logo: ENEC.

Leakage current 0.173 mA.

Rated capacitance X2/Y2: 0.1 µF/2 x 2.2 nF.

Technical attributes (type, rated current, inductance): B84771A3A, 3.0 A, 2 x 2.5 mH



Downloads

Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN - 24.06.2016

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

Substitute article