Skip to content Skip to navigation menu

SMD film capacitor, 6.8 nF, 700 V, 250 V


Order No.: 41D4280

Manufacturer: Wima

Series: SMD-PET

Manufacturer No.: SMDTF01680KA00MPSD


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s)
5 €0.4403
100 €0.3213
500 €0.2737
1000 €0.238
490 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  1

Product specification

Technical features
100 °C
250 V
SMD 1812
4.8 mm
3 mm
PET
3.3 mm
0.007 µF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: SMD-PET
Manufacturer number: SMDTF01680KA00MPSD
Country of origin: Germany
Customs tariff number: 85322500

Product description

SMD film capacitors, type Wima SMD 1812.

For coupling, decoupling and blocking. Size Code 1812 (L 4.8 x W 3.3 mm)

Rated voltage 250 VDC/160 VAC.



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article