Skip to content Skip to navigation menu

MKP film capacitor, 5 µF, 300 V, 700 V


Order No.: 37D1910

Manufacturer: EPCOS

Series: B32794

Manufacturer No.: B32794D3505K000
60UF 10% 800V MKP BOXED


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
105 °C
27.5 mm
2
300 V
700 V
radial
31.5 mm
24.5 mm
PP
14 mm
5 µF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Also known as: TDK
Series: B32794
Manufacturer number: B32794D3505K000
60UF 10% 800V MKP BOXED
Country of origin: Spain
Customs tariff number: 85322500

Product description

Film capacitors (MKP), type TDK/Epcos B32794../B32796../B32798.

Optimized for AC applications, 2 or 4 hook-up wires

Rated voltage 300 VAC.



Downloads

Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN - 21.09.2018

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

Alternatively article