Skip to content Skip to navigation menu

MKP film capacitor, 10 µF, 400 V, 1.05 kV


Order No.: 37D1926

Manufacturer: EPCOS

Series: B32796

Manufacturer No.: B32796G4106K000
60UF 10% 800V MKP BOXED


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €8.6275
10 €7.3185
50 €6.4855
100 €5.7953
238 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
105 °C
37.5 mm
4
400 V
1,050 V
radial
42 mm
37 mm
PP
28 mm
10 µF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Also known as: TDK
Series: B32796
Manufacturer number: B32796G4106K000
60UF 10% 800V MKP BOXED
Country of origin: Spain
Customs tariff number: 85322500

Product description

Film capacitors (MKP), type TDK/Epcos B32794../B32796../B32798.

Optimized for AC applications, 2 or 4 hook-up wires

Rated voltage 400 VAC.



Downloads

Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN - 21.09.2018

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

Alternatively article