Skip to content Skip to navigation menu

Storage capacitor, 1 F, 5.5 V, ±30%


Order No.: 08D130

Manufacturer: Panasonic

Series: NF

Manufacturer No.: EECF5R5U105


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €5.8072
10 €4.6648
50 €4.1888
100 €3.9627
0 piece(s) in stock
49 piece(s) on 12/09/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product EECF5R5U105 of Panasonic at Bürklin Elektronik!

Product specification

Technical features
70 °C
0.8 mm
21.5 mm
PC pin
-20/+80 %
5.5 V
8 mm
1,000,000 µF
radial
30,000 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Panasonic
Series: NF
Manufacturer number: EECF5R5U105
Country of origin: Germany
Customs tariff number: 85322200

Product description

Memory backup capacitors, type Panasonic HZ/NF.

Double-layer gold capacitor. Works in conjunction with organic electrolytes but differs greatly from conventional electrolytic capacitors by virtue of its special film and surface technology

Rated voltage 5.5 VDC, series NF.



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: