- * NEW: the complete product range from TDK-Lambda, Schneider Electric, TE Connectivity and Panasonic *
-
Products
-
Active Devices
- Discrete Semiconductor Devices
- IC-Semiconductor Devices - Integrated Circuits
- Multi-Chip-Module
- Programming & Development Systems
- Optoelectronic devices
- Semiconductor Accessories
- Hard-to-find and end-of-life Components
- Power modules (PIM, IPM)
- Passive Components
-
Electromechanics
-
Fuses and Breaker
- Miniature Fuses, Safety Fuses
- Fuses, Resettable and PTC Fuses
- Automotive Fuses, Blade Fuses
- Temperature Fuses
- Micro Fuses
- Photovoltaic Fuses
- Assorted Fuses
- Fuseholders
- Thermal Circuit Breakers, Magnetic Thermal Circuit Breakers
- Surge Arrester and Gas Discharge Tubes
- Temperature Switches and Temperature Regulators
- Circuit Protectors
- FI-Circuit Breaker
- Overvoltage Protection and Inrush Current Limiters
- Motor Protection Circuit Breakers
- Fuse and Circuit Breaker Accessories
-
Switches and Pushbuttons
- Toggle Switches
- Rocker Switches
- Pushbutton Switches
- Piezo Switches
- Key Switches
- Slide Switches, Coding Switches
- Short Travel Key Switches, Push Button Switches
- Snap Action Switches, Ultra-Miniature Switches
- Rotary Switches, Rotary Selector Switches
- Foot Switches
- Joysticks
- Control circuit devices and signaling devices
- Load Disconnecting Switches, Main Switch
- Switches for Electro Installation
- Keyboards and keypads
- Accessories for Switches and Buttons
- Limit switches and position switches
- Knobs
-
Relays and Contactors
- Print Relays, Industrial Relays
- Reed Relays
- Coaxial Relays, RF Relays
- Interface Relays, Coupling Relays
- Timer Relay and Time Switches
- Safety Relays
- PhotoMOS Relays
- Solid State Relays (SSR)
- Automotive Relays
- Installation Relays and Installation Modular Contactors
- Modular Step Relays, Dimmer
- Accessories (Relays, Modular Contactors)
- Contactor Relays and Contactors
-
Sensors
- Optical Sensors
- Hall Effect Sensors
- Proximity sensors and switches
- Motion Sensors
- Pressure Sensors
- Magnetoresistive Sensors
- Current Sensors
- Float Switches, Flow Sensors, Liquid Level Sensors
- Sensors for Temperature and Humidity, Moisture
- Ultrasonic Sensors
- Reed Sensors and Switches
- Multi-Sensors
- Motion Sensors - Accelerometers
- Gyroskope Sensors
- Position and Angle Sensors
- Accessories for Sensors
- PCBs and soldering strips
- Heat sinks, Thermal Insulating Films, and thermal transfer compounds
- Fans and accessories
- Antennas
- Solenoids
- Mounting Material
-
Enclosures and Accessories
- General Purpose Enclosures
- Consoles and Desktop Enclosures
- Panel Mount Enclosures
- DIN-Rail Enclosures
- Heat-Dissipation Cases
- EMI/RFI Screening Housings
- 19" Enclosures
- Accessories for Enclosures
- Contact Spring Strips
- Universal Holders
- Accessories for 19" Enclosures
- Facing Panels and Shield Panels
- Switch Cabinets and Accessories
- Shielding materials
-
Fuses and Breaker
-
Connectors
- Cable Lugs, Receptacles, Flat Plugs
- Crimp Contacts, solder Contacts
- Laboratory Connectors and Accessories
- Industrial Connectors
- D-Sub Connectors, USB Connectors, Computer Connectors
- Network Connectors, Telecommunications Connectors
- RF Connectors, Coaxial Connectors
- Audio and Video Connectors
- Mains Connectors, Power Connectors
- Automotive Connectors
- PCB Connectors and Connection Systems
- Terminal Blocks, Series Terminals
-
Cables & Wires
- Cable Assemblies
- Stranded Wires, Single Cores
- Grounding Strips, Earthing Straps
- Multiple Conductor Cables
- Cable Management
- Power Supplies & Batteries
-
Tools & Production Supplies
-
Hand Tools
-
Pliers
- Cutting Pliers
- Crimping Pliers and Cable Lug Pliers
- Crimp Inserts and Compression Inserts
- Flat Nose and Snipe Nose Pliers
- Round Nose and Pointed Nose Pliers
- Combination Pliers, Multi-Function Pliers
- Pliers Sets
- Pincers, Nippers and Assembly Pliers
- Pipe Wrenches and Water Pump Pliers
- Special Pliers
- Pliers - Accessories
- Tweezers and accessories
- Stripping Tools
- Screwdrivers, Bits, Keys and Spanners
- Toolsets
- Grinding and Cutting Tools
- Scissors and Shears
- Cable Tie Tools
- Hammers, Centre Punches and Chisels
- Drilling Tools and Milling Tools
- Sheet Metal Punches
- Auxiliary Tools and Handling Aids
- Wire-Wrap-Tools
- Vacuum Pickup Tools and Accessories
-
Pliers
- Power Tools
-
Soldering and Desoldering Tools
- Soldering Stations
- Soldering and desoldering irons
- Gas Soldering Irons and Accessories
- Soldering tips, desoldering tips and hot air nozzles
- Solder Wire
- Hot Air stations and Accessories
- Fume Extraction
- Filter for solder fume extraction
- Accessories for soldering fume extraction
- Other accessories and spare parts for soldering technology
- Soldering Pots
- Consumables for soldering
- Dosing units and accessories
- Inspection Tools
-
Workshop and Laboratory Equipment
- Trolleys, Bags and Cases
- Storage Systems
- Signs, Labels and Hazard Warning Tapes
- Marking, Writing, Labelling
-
Workplace Equipment
- Bench Vices and Screw Clamps
- PCB Holders, Assembly Jigs
- Cable Reel Holders, Brackets, Dispensers
- Clamps
- Cable Drums
- Outlet Strips
- Vacuum Cleaners and Accessories
- Ultrasonic Cleaners and Accessories
- Laboratory equipment
- Office Supplies
- Desk Fans
- Wall Clocks
- Weighing Scales and Accessories
- Pin Vice
- Ladders
- Spring Balancers
- Padlocks
- Workshop Accessories
- Cutting and Bending Devices
-
Chemical-Technical Products
- Compressed Air Sprays
- Freeze Sprays
- Contact Sprays
- Adhesives
- Lubricants
- Cleaning Agents
- Thread Locking Agents
- Sealants and Potting Compounds
- Insulating Varnishes and Liquid Seals
- Protective Varnishes and Protective Sprays
- Assembly Sprays
- Smoke Detector Test Sprays
- Marking sprays
- Tools for the Production of PCB's
- Accessories for Chemical-Technical Products
- Adhesive Tapes, Insulating Tapes and Repair Tapes
- Personal Protection Equipment
- ESD Protection
- Torches, Task and Inspection Lights
- Machine Tools and Spares
-
Hand Tools
-
Test & Measurement
- Panel Meters
- Electrical measurement technology - Measuring instruments for electrical quantities
- Measurement for Environmental and Mechanical Testing
- Mains analysis measuring instruments and Line and Cable testers
- PC Measurement, Data Loggers
- 3D Printing
- Computer Accessories
- Measurement accessories in our product portfolio
-
Facility & Home Automation
- Lighting system
- Pneumatic
- Motor and Gears
- Wireless Operation
- Signal Transmitters
- Detector
- Sensors and Temperature Controllers
- Controls and Interfaces: small controllers
- Variable speed drive and Accessories
- Transmitters and isolation amplifiers
-
Active Devices
- Linecard
- Delivery promise
- Manufacturers
- Services
- Order-related services
- Procurement service
- Call-back service
- Product-related services
- Reeling service
- Cable manufacturing service
- Calibration service
- LED service
- eProcurement
- About Bürklin
- Home
- Products
- Passive Components
- Capacitors
- Ceramic Capacitors
- Capacitor, 2.2 nF, 6.3 V, SMD
No response message available.
Capacitor, 2.2 nF, 6.3 V, SMD
Order No.: 75D4079
Manufacturer: TDK
Series: C0603
Manufacturer No.:
C0603X7R0J222M030BA
Manufacturer's packaging: Reel with 15000 piece(s)
Price per piece(s)
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Added to Your Shopping Cart
This product is no longer available.
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product C0603X7R0J222M030BA of TDK at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | TDK |
Series: | C0603 |
Manufacturer number: |
C0603X7R0J222M030BA |
Customs tariff number: | 85322400 |
Product description
technical documents
Environmentally relevant information
Conformities
RoHS Yes (31.03.2015)
SVHC Free (16.07.2019)
RoHS Yes (31.03.2015)
SVHC Free (16.07.2019)