Skip to content Skip to navigation menu

SMD miniature speaker, 93 dB, 20 kHz, 850 Hz


Order No.: 38M258

Manufacturer: EKULIT

Manufacturer No.: LSF-20SMD


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LSF-20SMD of EKULIT at Bürklin Elektronik!

Product specification

Technical features
850 Hz
8
93 dB
20,000 Hz
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSF-20SMD
Country of origin: China
Customs tariff number: 85182995

Product description

SMD miniature speakers, type EKULIT LSF-20SMD.

Rated load: 0.3 W (max. 0.5 W). Sound pressure level: 93 dB ± 3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 850 Hz ±20%. Frequency response: Fo/20000 Hz. Operating temperatures: –30 to +80 °C. Dimensions: 20 x 20 x 4.7 mm. Weight: 4.0 g.

Type: LSF-20SMD, speaker



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)