Skip to content Skip to navigation menu

SMD buzzer, 5 V, 85 mA, 85 dBA


Order No.: 36M370

Manufacturer: GREWUS

Manufacturer No.: BME8505S-01A


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s)
1000 €0.8925
5000 €0.8211
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product BME8505S-01A of GREWUS at Bürklin Elektronik!

Product specification

Technical features
2,730 Hz
85 mA
5 V
black
85 dB
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: GREWUS
Manufacturer number: BME8505S-01A
Country of origin: China
Customs tariff number: 85318040

Product description

SMD buzzers, type GREWUS BME8505S-01A.

Operating voltage: 4.0 to 6.0 V. Rated voltage: 5.0 V. Current consumption: max. 85 mA. Frequency: 2730 Hz. Sound pressure: min. 85 dB(A). DC resistance 30 ohm. Operating temperatures: –40 to +85 °C. Color: black. Weight: 1.0 g.

Type: BME8505S–01A, buzzer



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)