Skip to content Skip to navigation menu

SMD buzzer, 12 V, 110 mA, 2 V


Order No.: 36M346

Manufacturer: GREWUS

Manufacturer No.: BME8503S-03A


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

€0.9282

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5000
Multiple:  1000

Inform yourself now about product BME8503S-03A of GREWUS at Bürklin Elektronik!

Product specification

Technical features
2,731 Hz
110 mA
3 V
black
86 dB
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: GREWUS
Manufacturer number: BME8503S-03A
Country of origin: China
Customs tariff number: 85318040

Product description

SMD buzzers, type GREWUS BME8503S-03A.

Operating voltage: 2.0 to 5.0 V. Rated voltage: 3.0 V. Current consumption: max./typically 110/80 mA. Frequency: 2731 Hz. Sound pressure: min. 86 dB(A). DC resistance: 16 ohm. Operating temperatures: –40 to +85 °C. Color: black. Weight: 1.0 g.

Type: BME8503S-03A, buzzer



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)