Skip to content Skip to navigation menu

Piezo speakers, 24 V, -20 °C, 70 °C


Order No.: 36M532

Manufacturer: EKULIT

Manufacturer No.: 109100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €5.5811
10 €4.4863
100 €3.9032
in stock 23 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 109100 of EKULIT at Bürklin Elektronik!

Product specification

Technical features
300 Hz
16 V
white
80 dB
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: 109100
Country of origin: China
Customs tariff number: 85319000

Product description

Piezo speakers, type EKULIT LSP-2030.

Input voltage: max. 16 Vpp. Sound pressure level: min. 80 dB. Frequency range: 300 to 20,000 Hz. Capacitance: 1200 nF. Operating temperatures: –20 to +70 °C.

Type: LSP-2030, Piezo speaker



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)