Skip to content Skip to navigation menu

Miniature speaker, 94 dB, 20 kHz, 1.15 kHz


Order No.: 38M385

Manufacturer: EKULIT

Manufacturer No.: LSF-15M/N-PK, 8 OHM


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€1.9635

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product LSF-15M/N-PK, 8 OHM of EKULIT at Bürklin Elektronik!

Product specification

Technical features
1,150 Hz
8
94 dB
20,000 Hz
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSF-15M/N-PK, 8 OHM
Country of origin: China
Customs tariff number: 85182995

Product description

Miniature speakers, type EKULIT LSF-15M/N-PK.

Rated load: 0.5 W (max. 1.0 W). Sound pressure level: 94 dB ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 1150 Hz ±20 %. Frequency response: Fo/20000 Hz. Operating temperatures: –20 to 70 °C. Dimensions: 15 x 6.7 mm. Weight: 1.2 g.

Type: LSF-15M/N-PK, speaker



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)