GEWAS300-FG-GE | Greisinger
Water guard, 18-250 V AC/DC, -20 to 60 °C, white, GEWAS300-FG-GE
Water detectors, type Greisinger GEWAS 300.
One signal input and one relay output, suitable for the detection of conductive media; Power supply: 18 to 250 V AC/DC. Power consumption: max. 2.0 VA. Trigger threshold: max. 80 kohm. Response time: 2.0 s. Relay output: electrically isolated CO. Switching voltage: max. 250 VAC. Switching current: max. 5.0 A. Operating temperatures: –20 to +60 °C. Sensors are available on separate order.
In field housing for wall mounting, type GEWAS 300 FG.
Functions/displays: red/green LED (relay and sensor switching states, unit and battery states). Internal alarm buzzer with battery buffer that enables monitoring and acoustic alarms even on power failure. Alarm reset by means of front pushbutton. Degree of protection: IP 65. Connection: via 3 Pg cable glands and screw terminals. Dimensions: W 100, H 100, D 60 mm (without Pg cable gland).
Type: GEWAS 300 FG, water detector
Version | water guard | |
Colour | white | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 | |
Voltage | 18-250 V AC/DC |
Country of origin | DE |
Customs tariff number | 90268020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |