15.3818.500-00 | Friwo
LED driver
As a private customer, you can buy this item as soon as we have it back in stock.
LED drivers, type Friwo LT.
Surge current/short-circuit/thermal overload protection; Input voltage range: 220 to 240 VAC. Protection class: II. Degree of protection: IP 20. Ambient temperatures: –20 to +45 °C.
Rated power 100 W, type LT100.
Dimensions: 305 x 30 x 24 mm.
Technical attributes (type, output power (max.), output voltage, output current): LT100-24/4200, 100 W, 24 V, 4000 mA
Version | LED driver | |
Colour | white | |
Length | 305 mm | |
Power | 100 W | |
Rated current | 4200 mA |
Country of origin | DE |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |