Skip to content Skip to navigation menu

MOLEX 35842-1301


Order No.: 16P3678

Manufacturer: Molex

Manufacturer No.: 358421301
35842-1301


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.7612
400 €1.1781
800 €1.1186
1000 €1.0234
5000 €0.9282
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Product specification

Technical features
Socket
12 V
Nylon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 358421301
35842-1301

Product description

MOLEX GWConnect 35842-1301 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35842-1301 on our website.

General Information about MOLEX GWConnect 35842-1301

  • Molex Part Number: 0358421301
  • Product Family: Other Sockets
  • Description: PT Bulb Socket, Double Housing Assembly, Type A, Sealed, Black
  • Product Name: Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35842-1301

  • Component Type: Socket
  • Current - Maximum per Contact: 5.0A
  • Current - Maximum per Contact (2): 7.0A
  • Color - Resin: Black
  • Pitch - Mating Interface: N/A
  • Pitch - Termination Interface: N/A
  • Circuits (Loaded): 3
  • Entry Angle: Vertical
  • Material - Metal: Phosphor Bronze
  • PCB Retention: N/A
  • PCB Locator: No
  • Termination Interface: Style: Through Hole
  • Voltage - Maximum: 12V
  • Circuits (maximum): 3
  • Durability (mating cycles max): 30
  • Material - Resin: Nylon
  • Net Weight: 11.200/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free