Skip to content Skip to navigation menu

MOLEX 35533-0225


Order No.: 16P3691

Manufacturer: Molex

Manufacturer No.: 355330225
35533-0225


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  75
Multiple:  75

Product specification

Technical features
Socket
300 V
Nylon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 355330225
35533-0225
Country of origin: Korea, Republic of

Product description

MOLEX GWConnect 35533-0225 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35533-0225 on our website.

General Information about MOLEX GWConnect 35533-0225

  • Molex Part Number: 0355330225
  • Product Family: Other Sockets
  • Description: PT Bulb Socket Single Housing Assembly, Type C, Unsealed, Gray
  • Product Name: Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35533-0225

  • Component Type: Socket
  • Current - Maximum per Contact: 7.0A
  • Color - Resin: Gray
  • Pitch - Mating Interface: N/A
  • Circuits (Loaded): 0
  • Entry Angle: Vertical
  • PCB Retention: N/A
  • PCB Locator: No
  • Voltage - Maximum: 300V AC (RMS)/DC
  • Circuits (maximum): 0
  • Durability (mating cycles max): 50
  • Material - Resin: Nylon
  • Net Weight: 5.342/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free