Skip to content Skip to navigation menu

MOLEX 35532-0305


Order No.: 16P3680

Manufacturer: Molex

Manufacturer No.: 355320305
35532-0305


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.6783

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  6000
Multiple:  1

Product specification

Technical features
Socket
12 V
Nylon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 355320305
35532-0305

Product description

MOLEX GWConnect 35532-0305 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35532-0305 on our website.

General Information about MOLEX GWConnect 35532-0305

  • Molex Part Number: 0355320305
  • Product Family: Other Sockets
  • Description: PT Bulb Socket Double Housing Assembly, Type A, P21/5W, Unsealed, Gray
  • Product Name: PT Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35532-0305

  • Component Type: Socket
  • Current - Maximum per Contact: 7.0A
  • Color - Resin: Gray
  • Pitch - Mating Interface: N/A
  • Circuits (Loaded): 3
  • Entry Angle: Vertical
  • Material - Metal: Phosphor Bronze
  • PCB Retention: N/A
  • PCB Locator: No
  • Termination Interface: Style: Through Hole
  • Voltage - Maximum: 12V
  • Circuits (maximum): 3
  • Durability (mating cycles max): 50
  • Material - Resin: Nylon
  • Net Weight: 5.413/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +85C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free