Skip to content Skip to navigation menu

MOLEX 35532-0301


Order No.: 16P3677

Manufacturer: Molex

Manufacturer No.: 355320301
35532-0301


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.2852
300 €0.8568
600 €0.8092
1000 €0.7378
5000 €0.6664
10000 €0.6426
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Product specification

Technical features
Socket
300 V
Nylon
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 355320301
35532-0301

Product description

MOLEX GWConnect 35532-0301 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35532-0301 on our website.

General Information about MOLEX GWConnect 35532-0301

  • Molex Part Number: 0355320301
  • Product Family: Other Sockets
  • Description: Bulb Socket Double Housing Assembly, Unsealed, Black
  • Product Name: Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35532-0301

  • Component Type: Socket
  • Current - Maximum per Contact: 7.0A
  • Color - Resin: Black
  • Pitch - Mating Interface: N/A
  • Pitch - Termination Interface: 6.00mm
  • Circuits (Loaded): 0
  • Entry Angle: Vertical
  • PCB Retention: N/A
  • Voltage - Maximum: 300V AC (RMS)/DC
  • Circuits (maximum): 0
  • Durability (mating cycles max): 50
  • Material - Resin: Nylon
  • Net Weight: 5.413/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free