Skip to content Skip to navigation menu

Toggle switch, Plug, E–A, 1


Order No.: 06G100

Manufacturer: APEM

Series: 1500

Manufacturer No.: 1531A8L12X2849


Ordering information: Please order sealing caps set separately

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €2.9155
10 €2.3681
50 €2.2253
100 €2.0825
223 piece(s) in stock
200 piece(s) on 11/11/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1531A8L12X2849 of APEM at Bürklin Elektronik!

Product specification

Technical features
Flat plug connection
No
latching
vertical
OFF-switch
6 A/250 VAC, 10 A/125 VAC, 5 A/12 VDC
1-pole
silver-plated
black
ON-OFF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: APEM
Series: 1500
Manufacturer number: 1531A8L12X2849
Country of origin: France
Customs tariff number: 85365080

Product description

Toggle switches, type APEM 1500.

With black toggle lever made of polyamide; Breaking capacity: 6.0 A/250 VAC, 10 A/125 VAC, 5.0 A/12 VDC. Contacts: silver. Contact resistance: max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Front-panel thickness: 4.5 mm between two nuts. Socket: black polyamide. Contacts: solderable, can also be used as 4.8 x 0.8 mm tab terminals. Operating temperatures: –20 to +55 °C.

Technical attributes (type, number of poles, switching action: OFF, ON): 1531A8L12, single-pole, ON-OFF



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: