Skip to content Skip to navigation menu

Dimmer switches


Order No.: 06N242

Manufacturer: MERTEN

Manufacturer No.: 544894

EAN: 4011281348954


Amount Price per piece(s)
1 €71.40
10 €67.83
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: MERTEN
Also known as: merten
Manufacturer number: 544894
Country of origin: Germany
Customs tariff number: 85365080

Product description

Photoelectric switches, type Merten 544.

Water-protected surface version; Rated voltage: 230 VAC. Breaking capacity: 2300 W. Darkness threshold: 3.0 to 2000 Lux, variable. Dimensions: 97 x 80 x 47 mm. Type 544829: without on delay. Type 544894: on delay up to approx. 100 seconds. Color: gray.

Type: 544894, photoelectric switch



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  No (08.06.2011)
SVHC  Not applicable (15.01.2019)

You might also be interested in these products: