Skip to content Skip to navigation menu

Dimmer switches


Order No.: 06N212

Manufacturer: Grässlin

Manufacturer No.: 18.18.0001.1


Ordering information: Supplied with built-on brightness sensor

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €113.6212
10 €104.7438
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Grässlin
Manufacturer number: 18.18.0001.1
Country of origin: Germany
Customs tariff number: 85364900

Product description

Photo electric switches, type Grässlin turnus 501 A.

1 channel, for DIN rail mounting; Breaking capacity: 16 (8.0) A/250 VAC. Adjustment range: 2.0 to 500 lx. Supplied with surface brightness sensor (degree of protection IP 65).

Type: turnus 501 A, photoelectric switch



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: