Skip to content Skip to navigation menu

Timer relay, 2 functions, 24 VDC/24 to 240 VAC, 2 CO, max. 8.0 A, max. 2000 VA/80 W, SBR-2, 0545 21 649 020


Order No.: 06N7702

Manufacturer: Eberle

Series: SRB

Manufacturer No.: 054521649020
SBR-2

EAN: 4017254104817


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Eberle
Series: SRB
Manufacturer number: 054521649020
SBR-2
Country of origin: France
Customs tariff number: 85364900

Product description

Industrial time-delay relays, type Eberle SB.

Release-delayed, with 2 x CO contacts, without auxiliary voltage, with 4 time ranges that can be selected via DiP switch, for 35 mm mounting rail, with LEDs for the operating and switching states; Operating voltage: 24 VDC, 24 to 240 VAC. Switching current: max. 8.0 A. Switching voltage: max. 250 V. Breaking capacity: max. 2000 VA/80 W. Duty cycle: 100 %. Operating temperatures: –20 to +60 °C.

Technical attributes (type, time range, dimensions (W x H x D)): SBR-2, 0.06 to 160 s, 22.5 x 78 x 100 mm



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)

You might also be interested in these products: