Skip to content Skip to navigation menu

Universal-power relays, 3 changeover, 24 VAC, 10 A


Order No.: 30G8953

Manufacturer: Schrack

Series: MT

Manufacturer No.: 1393092-4
MT328024
0-1393092-4


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€16.303

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  75
Multiple:  1

Product specification

Technical features
10 A
PCB
3 Form C
24 V
monostable
400 V
86
AgNi 90/10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schrack
Also known as: TE
Series: MT
Manufacturer number: 1393092-4
MT328024
0-1393092-4
Country of origin: India
Customs tariff number: 85364900

Product description

Relays, type TE Connectivity/Schrack Multimode MT.

For DC and AC voltage, mechanical or optional electrical status display (LED), test lever, white labeling field and new test key system (touch-proof, interlock using the lever integrated in the cap and operation of the test key from the front); Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Inrush current (max. 20 ms): 20 A. Breaking capacity: max. 2500 VA. Certifications: VDE, UL, CSA.

With 3 x CO contacts, electrical status indication, contact material AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance ±10 % (230 VAC ±12%)): 0-1393092-4, 24 VAC, 86 ohm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article