Skip to content Skip to navigation menu

Signal relay, 2 changeover, 12 VDC, 2 A


Order No.: 30G9272

Manufacturer: AXICOM

Series: FP2

Manufacturer No.: 1462033-5
D3002
0-1462033-5


Manufacturer's packaging: Tube with 50 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €4.3316
10 €3.8913
50 €3.4629
100 €3.1654
678 piece(s) in stock
4 piece(s) on 07/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
2 A
PCB
2 Form C
12 V
monostable
250 V
1,028
AgNi, gold-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AXICOM
Also known as: TE
Series: FP2
Manufacturer number: 1462033-5
D3002
0-1462033-5
Country of origin: Thailand
Customs tariff number: 85364900

Product description

Signal relays, type TE Connectivity/AXICOM FP2.

2 x CO contacts. For PCB mounting. Polarized and monostable/bistable; Switching voltage: 220 VDC/250 VAC. Switching current: 2.0 A. Breaking capacity: 60 W/62.5 VA. Response time: 3.0 ms. Release time: 1.0 ms. Bounce time: 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Operating temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.

Monostable relays, polarized, type FP2.

Technical attributes (type, rated coil voltage, coil power, coil resistance (±10 % at +23 °C)): 0-1462033-5, 12 VDC, 140 mW, 1028 ohm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article