Skip to content Skip to navigation menu

Power surge switch


Order No.: 06N7080

Manufacturer: Eltako

Manufacturer No.: S12-100-12V

EAN: 4010312100455


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€14.637

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Product specification

Manufacturer information
Manufacturer: Eltako
Manufacturer number: S12-100-12V
Country of origin: Germany
Customs tariff number: 85365080

Product description

Pulse relays, type Eltako S12.

For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC, 10 A/400 VAC. Required control power: 5.0 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Pitch of control terminals/contacts: min. 6.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.

With 1 x NO, type S12-100.

Technical attributes (type, control voltage): S12-100-12V, 12 VAC



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: