Skip to content Skip to navigation menu

Installation contactor


Order No.: 06N6866

Manufacturer: Eberle

Manufacturer No.: 049088140000
ISCH 40-4 S

EAN: 4017254013164


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €71.995
10 €66.64
4 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Eberle
Manufacturer number: 049088140000
ISCH 40-4 S
Country of origin: Germany
Customs tariff number: 85365080

Product description

Installation contactors, type Eberle ISCH 40-4 S.

For DIN rail mounting. With rectifier; Contacts: 4 x NO. Rated current: 40 A. Rated power AC 1: 230 V 1/8.8 kW, 230 V 3/15.2 kW, 400 V 3/26 kW. Rated power AC 3: 230 V 1/3.7 kW, 230 V 3/5.5 kW, 400 V 3/11 kW. Rated power consumption of the solenoid for excitation and holding: 5.0 W. Main conductor cross-section: 1.5 to 25/2 x10 mm². Coil: 4.0/2 x 2.5 mm². Dimensions: W 54, H 85, D 58 mm.

Type: ISCH 40–4 S, installation contactor



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)