RE322-LF | Roth Elektronik
Prototyping board, 160 x 233,4 mm, epoxy resin, Elektronik Roth RE322-LF
Prototyping boards, type Roth Elektronik RE322-LF.
Format: 160 x 233.4 mm. Material: epoxy resin FR 4. Board thickness: 1.5 mm. Copper plating: both sides 35 µm, through-plated, hot-tinned (HAL lead-free). Connections: connectors DIN 41612 design C, 32-, 64- and 96-pole. Hole matrix: 55 x 88 solder lands, 2.0 mm². Hole diameter: 1.0 mm. Grid: 2.54 x 2.54 mm.
Type: RE322-LF, 160 x 233.4 mm, epoxy resin
Version | lab board | |
Width | 233.4 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | hot air leveling (HAL) | |
Grid | 2.54 mm |
Country of origin | BG |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |