Skip to content Skip to navigation menu

Residual current circuit breaker


Order No.: 06N6518

Manufacturer: ABB

Manufacturer No.: 2CSF204101R3400


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€79.016

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: ABB
Manufacturer number: 2CSF204101R3400
Country of origin: Italy
Customs tariff number: 85363030

Product description

Residual-current circuit breakers, type ABB Stotz F 202/204.

For installation on mounting rails to EN 60715, 35 mm, suitable for AC fault currents and pulsed DC fault currents, compliant with DIN VDE 0664 Part 1; Surge current strength: 250 A (pulse shape 8/20 µs). Short-circuit strength: 10 kA with primary fuse gG 100 A (or automatic circuit-breaker). Operating range of the UT tester: 100 VAC to 240 VAC. Rated voltage: double-pole 240 VAC, four-pole 240/415 VAC. Operating temperatures: –25 to +55 °C. Conductor cross-section: up to 25 mm². Height : 85 mm. Mounting depth: 69 mm.

Four-pole, type F 204.

Technical attributes (type, rated residual current, rated current): F 204 A-40/0.3, 300 mA, 40 A



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: