Skip to content Skip to navigation menu

PRCD intermediate switch


Order No.: 06N6800

Manufacturer: Kopp

Manufacturer No.: 196300018
1963.0001.8

EAN: 4008224292412


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €172.907
5 €155.652
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Kopp
Manufacturer number: 196300018
1963.0001.8
Country of origin: Germany
Customs tariff number: 85363010

Product description

PRCD series switches, type Kopp 19.

In solid rubber housing, without cable; Rated voltage: 230 V. Rated current: 16 A. Degree of protection: IP 55. Ambient temperatures: –25 to +45 °C. Test logo VDE, SEV.

Technical attributes (type, rated differential current): 1963.0001.8, 10 mA



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: