Skip to content Skip to navigation menu

DIN rails, aluminium enclosure


Order No.: 72H350

Manufacturer: APRA

Manufacturer No.: 420-001-00


Ordering information: Supplied loose

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €28.798
10 €26.894
50 €25.704
100 €24.871
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: APRA
Manufacturer number: 420-001-00
Country of origin: Germany
Customs tariff number: 85381000

Product description

DIN rail mount enclosures made of aluminum series apraRail, type Apra 420.

Stable clip mechanism for DIN rail mounting, receives 100 x 160/220 mm PCBs; Finish: light-gray varnish, RAL 7035. Transparent chromalized inside. Degree of protection: IP 30. Supplied in disassembled state.

Technical attributes (type, dimension H, dimension L, PCB dimensions (PCB)): 420-001-00, H 26, L 164 mm, PCB 100 x 160 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free