Skip to content Skip to navigation menu

Toggle switch, Solder, E–E, 2


Order No.: 04G556

Manufacturer: NKK

Series: TL

Manufacturer No.: TL22DNKW016B


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€10.4125

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Technical features
Solder connection
Yes
switching
vertical
2 pole
silver-plated
On-On
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: NKK
Series: TL
Manufacturer number: TL22DNKW016B
Country of origin: Japan
Customs tariff number: 85365019

Product description

Toggle switch with LED, type Nikkai TL

Type: TL22DNKW016B

Double-pole. Sealed terminating side. Illuminated lever of 17.5 mm length made of antistatic material. Super bright LED;

Switching function: changeover (ON-ON)

Breaking capacity: depends on the version

Insulation resistance: min. 1000 Mohm at 500 VDC

Dielectric strength between contacts: min. 1000 VAC (60 sec)

LED on-state current: 20 mA

Connection type: solder terminals

Housing material: glass fiber-reinforced PA, black

Lever: colored or colorless PC

Contacts: silver alloy

Connections: silver-plated copper

Inflammability: UL 94 V-0

Operating temperatures: - 10 to +55 °C

Breaking capacity: 6.0 A at 125 VAC, 3.0 A 250 VAC

Contact material: silver alloy

Contact resistance: max. 10 mohm

LED on-state voltage: 3.6 V



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free