Skip to content Skip to navigation menu

Dimmer switches


Order No.: 06N260

Manufacturer: Eberle

Manufacturer No.: 056507140020
DÄ 565 07 S

EAN: 4017254025730


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €52.479
10 €47.124
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Eberle
Manufacturer number: 056507140020
DÄ 565 07 S
Country of origin: Germany
Customs tariff number: 85365080

Product description

Photoelectric switches, type Eberle DÄ 56507S.

For wall mounting; Breaking capacity: 10 A/250 VAC. Contact: 1 x NO. Adjustment range: 1.0 to 100 Lux. On/Off delay: 30 s. Degree of protection IP 54. Dimensions: W 91, H 91, D 46 mm.

Type: DÄ 56507S, photoelectric switch



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)