Skip to content Skip to navigation menu

Dimmer switches


Order No.: 06N240

Manufacturer: merten

Manufacturer No.: 544829

EAN: 4011281349555


RoHS compliance not relevant
Amount Price per piece(s)
1 €67.83
10 €61.88
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: merten
Manufacturer number: 544829
Country of origin: Germany
Customs tariff number: 85365080

Product description

Photoelectric switches, type Merten 544.

Water-protected surface version; Rated voltage: 230 VAC. Breaking capacity: 2300 W. Darkness threshold: 3.0 to 2000 Lux, variable. Dimensions: 97 x 80 x 47 mm. Type 544829: without on delay. Type 544894: on delay up to approx. 100 seconds. Color: gray.

Type: 544829, photoelectric switch



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (01.07.2006)
SVHC  Free

Alternatively article