1240.6541 | Mentor

Pushbutton, 1 pole, gray, unlit , 0.5 A/60 V, IP50, 1240.6541

Order No.: 12G172
EAN: 4099889188417
MPN:
1240.6541
12406541
Series: 1240
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 195 pcs.
Leadtime: 8 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.2717 €
100 pcs.
4.6291 €
250 pcs.
4.4506 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD switches, type Mentor 1240.

Single-pole CO with gull wing terminals; Switching current: 0.5 A. No-load current: 2.0 A. Rated voltage: 60 V AC/DC. Test voltage: 500 V/50 Hz. Breaking capacity: 6.0 VA. Contact resistance: 30 mohm, ESD-proof to the front: 12 kV. Insulation resistance: 10 exp 10 ohm. Degree of protection: IP 50. Useful life: 2 x 10 exp 4 switching cycles. Operating temperatures: –40 to +85 °C. Housing: glass fiber-reinforced thermoplastic, gray. Connections: tinned.

Type: 1240.6541, SMD switch

Technical specifications
Connection PCB connection
Design round
Printed No
illuminated No
Actuator colour gray
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.5 A/60 V
Protection class IP50
Vandal-proof No
Logistics
Country of origin TN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes