XCKD2145P16 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, XCKD2145P16
Unit Price (€ / pc.)
47.7190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7190 €
5 pcs.
44.8511 €
15 pcs.
43.1375 €
50 pcs.
41.2335 €
150 pcs.
39.5080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position switch , XCKD2145P16, Schneider Electric
XCKD position switch length adjustable roller lever plastic roller 1 NC and 1 NO, snap action, M16 connection
Technical specifications
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |