Skip to content Skip to navigation menu

Magneto-resistive sensor, -40 °C, 85 °C, 3 V


Order No.: 29G2116

Manufacturer: Honeywell

Manufacturer No.: HMC6343


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€261.80

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Honeywell
Manufacturer number: HMC6343
Country of origin: United States
Customs tariff number: 90141000

Product description

Magneto-resistive sensors, type Honeywell HMC6343.

Compass module in 32-pole LPCC package, 3 axes with algorithm and tilt compensation; Supply voltage: min./typ./max. 2.7/3.0/3.6 V. Operating temperatures : –40 to +80 °C. 9.0 x 9.0 x 1.9 mm. Weight: 0.32 g.

Type: HMC6343, compass module



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)