DRA-CN240A24 | CRYDOM
Solid state relay, 240 VAC, zero voltage switching, 24 VDC, 2 A, DIN rail, DRA-CN240A24
Unit Price (€ / pc.)
69.2461 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
69.25 € *
Price list
Quantity
Price per unit*
2 pcs.
69.2461 €
8 pcs.
57.3342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay, DRA-CN240A24, CRYDOM
SSR Relay Assembly, DIN Rail Mount 6mm, 240VAC/2A, 24VDC In, Zero Cross
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 2 A | |
Switching Mode | zero voltage switching | |
Voltage | 24 VDC | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |