7-1393215-5 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 5 A, 400 V (AC), monostable, 7-1393215-5
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Power relay, 7-1393215-5, SCHRACK
Features
- PCB mount
- Version with bifurcated contacts
- 4 kV coil-contact
Applications
- I/O modules
- Heating control
- Timers
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1.2 kΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |