Skip to content Skip to navigation menu

Switching relay, 1, NO contact, 24 VAC, 16 A


Order No.: 06N7133

Manufacturer: Eltako

Manufacturer No.: R12-100-24V

EAN: 4010312200438


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€15.5295

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Product specification

Manufacturer information
Manufacturer: Eltako
Manufacturer number: R12-100-24V
Country of origin: Germany
Customs tariff number: 85364900

Product description

Switching relays, type Eltako R12.

For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.

With 1 NO contact, type R12-100.

Technical attributes (type, control voltage): R12-100-24V, 24 VAC



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article