Skip to content Skip to navigation menu

Rail-mount pushbutton, 1 NC + 1 NO, red, E215-16-11C


Order No.: 06N6552

Manufacturer: ABB

Manufacturer No.: 2CCA703151R0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €19.4684
10 €17.612
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: ABB
Manufacturer number: 2CCA703151R0001
Country of origin: Switzerland
Customs tariff number: 85365080

Product description

Pushbuttons, type ABB Stotz E215.

For installation on mounting rails to EN 60715, 35 mm; Rated voltage: 250 VAC. rated current: 16 A/m. Contacts: 1 NO + 1 NC. Ambient temperatures: –25 to +55 °C. Width: 9.0 mm.

Technical attributes (type, pushbutton color): E215-16-11C, red



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article