Skip to content Skip to navigation menu

Light pushbutton


Order No.: 06N6556

Manufacturer: ABB

Manufacturer No.: 2CCA703160R0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €21.9674
10 €19.873
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: ABB
Manufacturer number: 2CCA703160R0001
Country of origin: Switzerland
Customs tariff number: 85365080

Product description

Illuminated pushbuttons, type ABB Stotz E217.

For installation on mounting rails to EN 60715, 35 mm; 1 X NO Rated voltage: 250 VAC. Rated current: 16 A. LED voltage: 115 to 250 VAC. Ambient temperatures: –25 to +55 °C. Width: 9.0 mm.

Technical attributes (type, LED color): E217-16-10B, white



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)