Skip to content Skip to navigation menu

Installation contactor


Order No.: 06N6865

Manufacturer: Eberle

Manufacturer No.: 049087140000
ISCH 24-4 Ö

EAN: 4017254013157


RoHS compliance not relevant
Price per piece(s)

€33.32

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Manufacturer: Eberle
Manufacturer number: 049087140000
ISCH 24-4 Ö
Country of origin: Germany
Customs tariff number: 85365080

Product description

Installation contactors, type Eberle ISCH 24.

For wall mounting and 35-mm DIN rails. With rectifier (hum-free); Rated current: 24 A. Rated power AC 1: 230 V 1/5.3 kW, 230 V 3/9.0 kW, 400 V 3/16 kW. Rated power AC 3: 230 V 1/1.3 kW, 230 V 3/2.2 kW, 400 V 3/4.0 kW. Rated power consumption of the solenoid for excitation and holding: 4.0 W. Main conductor cross-section: 0.5 to 10/2 x 4.0 mm². Coil: 4.0/2 x 2.5 mm². Dimensions: W 36, H 85, D 58 mm.

Type: ISCH 24, 4 x NC



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (01.07.2006)
SVHC  Free (28.10.2008)

Alternatively article