RE610-LF | Roth Elektronik
PCB RE610-LF
Order No.: 11H328
EAN: 4099889463422
MPN:
RE610-LF
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: On Request **
PCB, RE610-LF, Roth Elektronik
Features
- Eurocard for grids 1.00, 2.00 and 2.54 mm
- Epoxy glass hard fabric FR4 1.50 mm
- Hot Air Leveling (HAL lead free)
- Pre scored predetermined breaking point
Technical specifications
Version | circuit board | |
Width | 100 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | hot air leveling (HAL) | |
Grid | 2.54 mm |
Download
Logistics
Customs tariff number | 85340090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |