7985I02052 | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 5 mm, stainless steel, DIN 7985
Order No.: 14H8950
EAN: 4099889497410
MPN:
7985I02052
As an alternative, we recommend the following item:
Pan head screw, TX, M2, Ø 4 mm, 5 mm, stainless steel, ISO 14583
Order No.: 14H9081
Manufacturer:
per pc. 0.0619 € *
*incl. VAT plus shipping costs
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
Version | pan head screw | |
diameter | 4 mm | |
Spindle drive type | TX | |
Thread size | M2 | |
Head shape | Oval-head | |
Length | 5 mm | |
Material | stainless steel | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |