Skip to content Skip to navigation menu

PRCD intermediate switch


Order No.: 06N6814

Manufacturer: Kopp

Manufacturer No.: 199700013
1997.0001.3

EAN: 4008224468015


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €780.64
10 €724.71
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Kopp
Manufacturer number: 199700013
1997.0001.3
Country of origin: Germany
Customs tariff number: 85363010

Product description

PRCD series switches, 5-pole, type Kopp 1997.

In rugged CEE rubber housing with carrying handle to BGI 608; Rated voltage: 230/400 V. Rated current: 16 A. Rated differential current: 30 mA. Degree of protection: IP 44. Outlets: 1 x 5-pole CEE, 6 h, 3 x ground contact. Power cord: 3.0 m. Ambient temperatures: –25 to +45 °C.

Type: 1997.0001.3, PRCD series switch, 5-pole



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free