Skip to content Skip to navigation menu

Miniature circuit breaker, 253 VAC, 20 A, 1-polig


Order No.: 06N6150

Manufacturer: ABB

Manufacturer No.: 2CDS251001R0487


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€27.489

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: ABB
Manufacturer number: 2CDS251001R0487
Country of origin: Germany
Customs tariff number: 85361050

Product description

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics K, type S 201/202/203-K.

Tripping characteristics: K to DIN VDE 0660 for power circuits, motors, transformers, lamps and line protection. For use wherever consumers with high start-up currents and surge peaks are involved.

Technical attributes (type, number of poles, rated current): S 201-K20, single-pole, 20 A



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article