ASEN 18001 | Panasonic
Metal fan grille, 120 x 120 mm, steel, ASEN18001
Order No.: 82B755
EAN: 4099889487497
MPN:
ASEN 18001
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.0436 €
50 pcs.
9.3653 €
150 pcs.
8.9488 €
500 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal fan grilles, 120 x 120 mm, type Panasonic ASEN18001.
7 rings; Material: steel, D 1.6 mm.
Type: ASEN18001, metal fan grille
Technical specifications
Version | metal protection grille | |
Width | 120 mm | |
Height | 5 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |