Skip to content Skip to navigation menu

MOLEX 39980-0407


Order No.: 19P7003

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399800407
39980-0407
981507


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €2.7608
21 €1.904
350 €1.7969
700 €1.7612
1400 €1.6779
710 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 399800407 of Molex at Bürklin Elektronik!

Product specification

Technical features
5.08 mm
10 A
straight
7-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399800407
39980-0407
981507

Product description

MOLEX GWConnect 39980-0407 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39980-0407 on our website.

General Information about MOLEX GWConnect 39980-0407

  • Molex Part Number: 0399800407
  • Product Family: Terminal Blocks
  • Description: 5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 7 Circuits
  • Product Name: Eurostyle Pluggable
  • Engineering Number: 981507

Technical Information and Product Attributes of MOLEX GWConnect 39980-0407

  • Entry Angle: N/A
  • Component Type: PCB Header
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 3.81mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG: N/A
  • Circuits (Loaded): 7
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Net Weight: 0.060/lb
  • Orientation: Vertical
  • PCB Thickness - Recommended: 1.60mm
  • Material - Plating Termination: Tin
  • Panel Mount: No
  • Pitch - Mating Interface: 5.08mm
  • Pitch - Termination Interface: 5.08mm
  • Shrouded: No
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 140C
  • Surface Mount Compatible (SMC): No
  • Plating min - Termination: 3.810m
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free